Low

AD8436-EVALZ - 

Evaluation Board, Low Cost, Low Power, True RMS-to-DC Converter

The actual product may differ from image shown

Manufacturer Part No:
AD8436-EVALZ
Newark Part No.:
58T8913
Product Range
AD8436 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8436-EVALZ is an evaluation board for AD8436 device. The AD8436 is a new generation, translinear precision, low power, true RMS to DC converter that is loaded with options. It computes a precise dc equivalent of the RMS value ac waveforms, including complex patterns such as those generated by switch mode power supplies and triacs. The AD8436 evaluation board is fully assembled, tested and ready to use after the power and signal sources are connected. The AD8436-EVALZ offers many options, without sacrificing simplicity. The board is tested and shipped with a 10μF averaging capacitor (CAVG), 3.3μF low pass filter capacitor (C8) and a 0.1μF (COPT) capacitor to optimise crest factor performance.
  • Delivers true RMS or average rectified value of an AC waveform
  • Fast settling at all input levels and ESD protected
  • Accuracy of ±10μV ± 0.5% of reading
  • 100μVrms to 3Vrms (8.5Vpp) full scale input range
  • Larger inputs with external scaling
  • Wide bandwidth of 1MHz for −3dB (300mV)
  • Zero converter dc output offset
  • Precision dc output buffer
  • Specified at 300mVrms input
  • High Z FET separately powered input buffer

Applications

Portable Devices, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
-
:
Power Management
:
RMS to DC Converter
:
Eval Board AD8436
:
AD8436 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/23/17
$119.48 $ 119.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.