Low

AD8400ARZ1 - 

Volatile Digital Potentiometer, 1 kohm, Single, Serial, SPI, Linear, ± 33%, 2.7 V

ANALOG DEVICES AD8400ARZ1

The actual product may differ from image shown

Manufacturer Part No:
AD8400ARZ1
Newark Part No.:
19M8905
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
-40°C
:
-
:
Each
:
Serial, SPI
:
256
:
125°C
:
8Pins
:
± 33%
:
Single
:
Linear
:
± 500ppm/°C
:
2.7V
:
Single 256 -Tap Volatile Digital Pots
:
SOIC
:
5.5V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8400ARZ1 is a Digital Potentiometer IC provide a 1-channel, digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. This contains two independent variable resistors in space-saving SOIC-14 surface-mount packages and contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by the digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper.
  • 256-position Variable resistance device
  • >5μA Power shutdown
  • 3-wire, SPI-compatible serial data input
  • 10MHz Update data loading rate

Applications

Motor Drive & Control, Power Management, Industrial

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Associated Products

Compare Selected