Low

ANALOG DEVICES  AD8375ACPZ-R7  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 630 MHz, -40 °C, 85 °C, 4.5V to 5.5V

ANALOG DEVICES AD8375ACPZ-R7
Manufacturer Part No:
AD8375ACPZ-R7
Newark Part No.:
52M2978
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
630MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
4.5V to 5.5V
Amplifier Case Style:
LFCSP
No. of Pins:
24Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products