Low

ANALOG DEVICES  AD8361ARTZ-RL7  RF Detector IC, 100 MHz to 2.5 GHz, -17 dBm to 6 dBm Input Power, 2.7 V to 5.5 V supply, SOT-23-6

ANALOG DEVICES AD8361ARTZ-RL7
Manufacturer Part No:
AD8361ARTZ-RL7
Newark Part No.:
59K6669
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8361ARTZ-RL7 is a mean-responding TruPwr™ Detector for use in high frequency receiver and transmitter signal chains, up to 2.5GHz. It is very easy to apply. It requires a single supply only between 2.7 and 5.5V, a power supply decoupling capacitor and an input coupling capacitor in most applications. The output is a linear-responding DC voltage with a conversion gain of 7.5V/V rms. An external filter capacitor can be added to increase the averaging time constant. The AD8361 is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest-factor (high peak-to-RMS ratio) signals, such as CDMA and W-CDMA.
  • Calibrated RMS response
  • Excellent temperature stability
  • Up to 30dB input range at 2.5GHz
  • 700mVrms, 10dBm, re 50Ω maximum Input
  • ±0.25dB Linear response up to 2.5GHz
  • Low power - 3.3mW at 3V supply
  • Rapid power-down to less than 1µA

 

Product Information

Frequency Min:
100MHz
Frequency Max:
2.5GHz
Input Power Min:
-17dBm
Input Power Max:
6dBm
Sensitivity:
-
RF IC Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF Detector IC, 100 MHz to 2.5 GHz, -17 dBm to 6 dBm Input Power, 2.7 V to 5.5 V supply, SOT-23-6

ANALOG DEVICES

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $4.56

Buy

IC, PWR DETECTOR, 2.5GHZ, 6SOT23

ANALOG DEVICES

1,700:  in stock

Price for: Each

1+ $9.50 10+ $8.56 25+ $7.78 50+ $7.22 More pricing

Buy

Associated Products