Low

ANALOG DEVICES  AD8361ARMZ  RF Detector IC, 100 MHz to 2.5 GHz, -17 dBm to 6 dBm Input Power, 2.7 V to 5.5 V supply, MSOP-8

ANALOG DEVICES AD8361ARMZ
Manufacturer Part No:
AD8361ARMZ
Newark Part No.:
19M8902
Product Range
AD8361 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8361ARMZ is a TruPwr™ Power Detector for use in high frequency receiver and transmitter signal chains up to 2.5GHz. It is very easy to apply. It requires a single supply only between 2.7 and 5.5V, a power supply decoupling capacitor and an input coupling capacitor in most applications. The output is a linear-responding DC voltage with a conversion gain of 7.5V/Vrms. An external filter capacitor can be added to increase the averaging time constant. This detector is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest-factor (high peak-to-rms ratio) signals, such as CDMA and W-CDMA. It has three operating modes to accommodate a variety of analogue-to-digital converter requirements.
  • Calibrated rms response
  • Excellent temperature stability
  • Up to 30dB input range at 2.5GHz
  • ±0.25dB Linear response up to 2.5GHz
  • Low power
  • Rapid power-down to less than 1µA
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Frequency Min:
100MHz
Frequency Max:
2.5GHz
Input Power Min:
-17dBm
Input Power Max:
6dBm
Sensitivity:
-
RF IC Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8361 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products