Low

AD835ARZ - 

Divider/Multiplier IC, 3 AMPs, 250 MHz, 1000 V/µs slew, 4.5 V to 5.5 V supply, SOIC-8

AD835ARZ - Divider/Multiplier IC, 3 AMPs, 250 MHz, 1000 V/µs slew, 4.5 V to 5.5 V supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD835ARZ
Newark Part No.:
68H9066
Product Range
AD835 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD835ARZ is a complete 4-quadrant, voltage output Analogue Multiplier, fabricated on an advanced dielectrically isolated complementary bipolar process. It generates the linear product of its X and Y voltage inputs with a -3dB output bandwidth of 250MHz (a small signal rise time of 1ns). Full-scale (-1 to +1V) rise to fall times are 2.5ns (with a standard RL of 150Ω) and the settling time to 0.1% under the same conditions is typically 20ns. Its differential multiplication inputs (X, Y) and its summing input (Z) are at high impedance. The low impedance output voltage (W) can provide up to ±2.5V and drive loads as low as 25Ω. Normal operation is from ±5V supplies.
  • Simple to use and versatile
  • Simple basic function is W=XY + Z
  • Complete minimal external components required
  • Very fast settles to 0.1% of full scale (FS) in 20ns
  • DC-coupled voltage output simplifies use
  • 50nV/√Hz Low multiplier noise

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1
:
3 Amplifier
:
4.5V
:
5.5V
:
1000V/µs
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD835 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.94 $ 18.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.94
5 + $18.30
10 + $17.65
25 + $16.80
50 + $16.19
100 + $15.32
250 + $14.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.