Low

ANALOG DEVICES  AD835ANZ  Divider/Multiplier IC, 3 AMPs, 250 MHz, 1000 V/µs slew, 4.5 V to 5.5 V supply, DIP-8

ANALOG DEVICES AD835ANZ
Manufacturer Part No:
AD835ANZ
Newark Part No.:
19M0953
Product Range
AD835 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD835ANZ is a 4-quadrant Voltage Output Analogue Multiplier fabricated on an advanced dielectrically isolated complementary bipolar process. It generates the linear product of its X and Y voltage inputs with a -3dB output bandwidth of 250MHz (a small signal rise time of 1ns). Full-scale (-1V to +1V) rise to fall times are 2.5ns (with a standard RL of 150Ω) and the settling time to 0.1% under the same conditions is typically 20ns. Its differential multiplication inputs (X, Y) and its summing input (Z) are at high impedance. The low impedance output voltage (W) can provide up to ±2.5V and drive loads as low as 25Ω. Normal operation is from ±5V supplies. Though providing state-of-the-art speed, this is simple to use and versatile.
  • Complete minimal external components required
  • Very fast
  • Settles to 0.1% of full scale (FS) in 20ns
  • DC-coupled voltage output simplifies use
  • High differential input impedance X, Y and Z inputs
  • 50nV/√Hz Multiplier noise
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
3 Amplifier
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Slew Rate:
1000V/µs
Digital IC Case:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD835 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products