Low

ANALOG DEVICES  AD8351ARMZ  IC, DIFF RF/IF AMP, 26DB, 2.2GHZ MSOP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M0954
  • Manufacturer Part No AD8351ARMZ

Product Information


  • Frequency Max: 2.2GHz
  • Frequency Min: -
  • Gain: 26dB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 10
  • Noise Figure Typ: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 320mW
  • RF IC Case Style: MSOP
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 28mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/97

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $4.89

Buy

Price

Quantity List Price
50 - 99 $4.89
100 - 499 $4.78
500 - 999 $4.40
1000 - 2499 $3.99
2500+ $3.53

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6663
AD8351ARMZ-REEL7

AD8351ARMZ-REEL7

ANALOG DEVICES

miniSO IF Sampling ADC Driver, REEL7

miniSO IF Sampling ADC Driver, REEL7

  Write a Review | Ask a Question

0

1000+ $4.25 2000+ $4.02 3000+ $3.73

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3013
AD8351ARM-REEL7

AD8351ARM-REEL7

ANALOG DEVICES

IC,Differential Amplifier,SINGLE,TSSOP,10PIN,PLASTIC

IC,Differential Amplifier,SINGLE,TSSOP,10PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $4.90 2000+ $4.63 3000+ $4.29

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought