Low

ANALOG DEVICES  AD834JRZ  Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, NSOIC-8

ANALOG DEVICES AD834JRZ
Manufacturer Part No:
AD834JRZ
Newark Part No.:
88H0218
Product Range
AD834 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
3 Amplifier
Supply Voltage Min:
4V
Supply Voltage Max:
9V
Slew Rate:
-
Digital IC Case:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD834 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MULTIPLIER/DIVIDER, NSOIC-8

ANALOG DEVICES

66:  in stock

Price for: Each

1+ $40.48 10+ $38.58 25+ $37.63 50+ $34.53 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.