ANALOG DEVICES  AD834ARZ  MULTIPLIER/DIVIDER, NSOIC-8

ANALOG DEVICES AD834ARZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23X6293
  • Manufacturer Part No AD834ARZ

Product Specifications, Documents & More


  • Digital IC Case: NSOIC
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 3
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: -
  • Supply Voltage Max: 9V
  • Supply Voltage Min: 4V

Find similar products  grouped by common attribute

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.13 $32.13

Buy

Price

Quantity List Price
1 - 9 $32.13
10 - 24 $30.62
25 - 49 $29.86
50 - 99 $27.41
100 - 499 $26.08
500 - 999 $25.52
1000 - 2499 $23.25
2500+ $22.87
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H0218
AD834JRZ

AD834JRZ

ANALOG DEVICES

4-QUADRANT ANALOG MULTIPLIER, 8-SOIC

Price for: Each 1

1+ $31.29 5+ $29.90 10+ $28.85 25+ $26.60

Buy

Available until stock is exhausted


see cut-off times

88H0220
AD834JRZ-R7

AD834JRZ-R7

ANALOG DEVICES

IC,Analog Multiplier,BIPOLAR,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

750+ $20.86

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought