Low

AD834ARZ - 

4-QUADRANT ANALOG MULTIPLIER, 8-SOIC

ANALOG DEVICES AD834ARZ

The actual product may differ from image shown

Manufacturer Part No:
AD834ARZ
Newark Part No.:
59K6628
Product Range
AD834 Series

Product Overview

The AD834ARZ is a quadrant high-performance monolithic Laser-trimmed Multiplier for use in high frequency applications, with a trans-conductance bandwidth (RL=50Ω) in excess of 500MHz from either of the differential voltage inputs. In multiplier modes, the typical total full-scale error is 0.5%, dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. To provide a single-ended ground referenced voltage output, some form of external current-to-voltage conversion is needed. This may take the form of a wideband transformer, balun or active circuitry such as an op amp.
  • DC to >500MHz operation
  • Differential ±1 V full-scale inputs
  • Differential ±4 mA full-scale output current
  • ≤0.05% for 0dBm Low distortion input
  • 280mW typical at VS=±5V Low power

Applications

Signal Processing

Product Information

:
1
:
3 Amplifier
:
4V
:
9V
:
-
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD834 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$32.56 $ 32.56
Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price
12 + $32.56
25 + $31.00
50 + $29.62
100 + $28.35
250 + $26.38
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.