Low

ANALOG DEVICES  AD8348ARUZ  RF Modulation / Demodulation IC, 50 MHz to 1 GHz, 2.7 V to 5.5 V supply, TSSOP-28

ANALOG DEVICES AD8348ARUZ
Manufacturer Part No:
AD8348ARUZ
Newark Part No.:
19M0952
Product Range
AD8348 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
50MHz
Frequency Max:
1GHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
RF IC Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8348 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8348ARUZ-REEL7

IC,Quadrature Demodulator,BIPOLAR,TSSOP,28PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $6.07 2000+ $6.02

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.