ANALOG DEVICES  AD8346ARUZ  QUAD MODULATOR, 0.8-2.5GHZ, 16-TSSOP

ANALOG DEVICES AD8346ARUZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M8900
  • Manufacturer Part No AD8346ARUZ

Product Specifications, Documents & More


  • Frequency Max: 2.5GHz
  • Frequency Min: 800MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: TSSOP
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/253

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 96

Order multiple quantity: 96

Price: $7.66 $7.66

Buy

Price

Quantity List Price
50 - 99 $7.66
100 - 249 $7.39
250 - 499 $6.81
500 - 999 $6.19
1000+ $5.39
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6646
AD8346ARUZ-REEL7

AD8346ARUZ-REEL7

ANALOG DEVICES

IC,RF Modulator,BIPOLAR,TSSOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $5.61 2000+ $5.34

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7414
AD8346ARU-REEL7

AD8346ARU-REEL7

ANALOG DEVICES

IC,RF Modulator,BIPOLAR,TSSOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $6.24 2000+ $6.18

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought