Please refer to product description
- Manufacturer:
- ANALOG DEVICES
- Newark Part Number:
- 04P2161
- Manufacturer Part No:
- AD8342ACPZ-REEL7
-
- Technical Data Sheet (812.30KB) EN
- IC, ACTIVE RECEIVE MIXER, 3GHZ, LFCSP-16
- Frequency Max: 3GHz
- RF Type: General Purpose
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5.25V
- RF IC Case Style: LFCSP
- No. of Pins: 16
- Operating Temperature Min: -40°C
- MSL: MSL 1 - Unlimited
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
255 / 130173 / 129
253 / 128
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.30
Price
| Qty | Price |
|---|---|
| 1 - 24 | $8.30 |
| 25 - 99 | $6.92 |
| 100 - 249 | $6.32 |
| 250 - 499 | $5.93 |
| 500 - 999 | $5.61 |
| 1000 - 2499 | $5.14 |
| 2500 - 4999 | $4.82 |
| 5000+ | $4.74 |
|
|
- RoHS Compliance: Yes


