Low

ANALOG DEVICES  AD831APZ  IC, LOW DISTORTION MIXER, 400MHZ, PLCC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6569
  • Manufacturer Part No AD831APZ

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: LCC
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: ± 4.5V to ± 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/255

Availability

Availability:  31


  • 31 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.82

Buy

Price

Quantity List Price
1 - 9 $13.82
10 - 24 $13.00
25 - 49 $12.57
50 - 99 $11.68
100 - 499 $11.01
500 - 999 $10.71
1000 - 2499 $9.76
2500 - 999999999 $8.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought