ANALOG DEVICES  AD8319ACPZ-R7  Logarithmic Amplifier, 1, 45, 20 ns, LFCSP, 8

ANALOG DEVICES AD8319ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X4207
  • Manufacturer Part No AD8319ACPZ-R7

Product Specifications, Documents & More


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 45
  • Input Offset Voltage: 350mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Response Time: 20ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: -
  • Supply Current: 22mA
  • Supply Voltage Range: 3V to 5.5V

Availability

Availability:  3,000


  • 3,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $2.13 $2.13

Buy

Price

Quantity List Price
3000+ $2.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12M9063
AD8319ACPZ-R7

AD8319ACPZ-R7

ANALOG DEVICES

Logarithmic Amplifier, 1, 45, 20 ns, LFCSP, 8

1,128 

Price for: Cut Tape 1

1+ $4.46 10+ $3.99 25+ $3.60 50+ $3.37

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought