ANALOG DEVICES  AD8318ACPZ-REEL7  Logarithmic Amplifier, 1, 70, 12 ns, LFCSP, 16

ANALOG DEVICES AD8318ACPZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 59K6590
  • Manufacturer Part No AD8318ACPZ-REEL7

Product Overview


The AD8318ACPZ-REEL7 is a 70dB Demodulating Logarithmic Detector/Controller that can accurately convert an RF signal at its input to an equivalent decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. It maintains accurate log conformance for signals of 1MHz to 6GHz and provides useful operation to 8GHz. The device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. It can be configured to provide a control voltage to a VGA, such as power amplifier or a measurement output from the VOUT pin. Because the output can be used for controller applications, special attention has been paid to minimize wideband noise. In this mode, the setpoint control voltage is applied to the VSET pin.
  • 1MHz to 8GHz Wide bandwidth
  • ±1.0dB over 55dB Accuracy range
  • ±0.5dB Stability over-temperature
  • Low noise measurement/controller output
  • 10/12ns (fall/rise) Pulse response time
  • Integrated temperature sensor
  • Fabricated using high speed SiGe process

Applications

RF Communications; Signal Processing; System Monitoring
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 70
  • Input Offset Voltage: 500mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: 12ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: -
  • Supply Current: 68mA
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  1,729


  • 1,729 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.44 $10.44

Buy

Price

Quantity List Price
1 - 4 $10.44
5 - 9 $9.75
10 - 24 $9.49
25 - 49 $8.75
50 - 99 $8.33
100 - 249 $8.07
250 - 499 $7.33
500+ $6.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4206
AD8318ACPZ-REEL7

AD8318ACPZ-REEL7

ANALOG DEVICES

Logarithmic Amplifier, 1, 70, 12 ns, LFCSP, 16

Awaiting Delivery

Price for: Full Reel 1

1500+ $6.38 3000+ $6.33

Buy
 
Check more stock
    More stock available week commencing 3/21/16
Contact me when back in stock

Associated Products


Customers Also Bought