Low

ANALOG DEVICES  AD8318ACPZ-REEL7  LOGARITHMIC AMPLIFIER, 12NS, LFCSP-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X4206
  • Manufacturer Part No AD8318ACPZ-REEL7

Product Information


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 70
  • Input Offset Voltage: 500mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Response Time: 12ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: -
  • Supply Current: 68mA
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  1,500


  • 1,500 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/28/15

Price for: Tape & Reel Full 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $6.43 $6.43

Buy

Price

Quantity List Price
1500+ $6.43

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K6590
AD8318ACPZ-REEL7

AD8318ACPZ-REEL7

ANALOG DEVICES

LOGARITHMIC AMPLIFIER, 12NS, LFCSP-16

LOGARITHMIC AMPLIFIER, 12NS, LFCSP-16; No. of Amplifiers:1; Dynamic Range, Decades:70; Scale Factor V / Decade:-; Response Time:12ns; Amplifier Case Style:LFCSP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

699

1+ $10.44 5+ $9.75 10+ $9.49 25+ $8.75 More pricing

Buy
  • 699 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/12/15

Associated Products


Customers Also Bought