Low

ANALOG DEVICES  AD8318-EVALZ  Evaluation Board, 1MHz - 8GHz, 70dB Logarithmic Detector/Controller

ANALOG DEVICES AD8318-EVALZ
ANALOG DEVICES AD8318-EVALZ
Manufacturer Part No:
AD8318-EVALZ
Newark Part No.:
80P3261
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD8318-EVALZ
ANALOG DEVICES AD8318-EVALZ

The actual product may differ from image shown

Product Overview

The AD8318-EVALZ is an evaluation board for AD8318, 70dB logarithmic controller device. This is a fully populated, 4 layer evaluation board. The board can be operated in the controller or measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimised using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50Ω. The board also provides options for the user to optimise the output filtering and temperature compensation interface. The AD8318 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output voltage. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The AD8318 maintains accurate log conformance for signals of 1MHz to 6GHz and provides useful operation to 8GHz.
  • Wide bandwidth of 1MHz to 8GHz
  • High accuracy of ±1.0dB over 55dB range (f < 5.8 GHz)
  • Stability over temperature is ±0.5dB
  • Low noise measurement/controller output (VOUT)
  • Pulse response time is 10ns/12ns (fall/rise)
  • Featured with integrated temperature sensor
  • Small footprint LFCSP
  • power down feature of <1.5mW at 5V
  • Single power supply operation of 5V @ 68mA
  • Fabricated using high speed SiGe process

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Logarithmic Detector / Controller
Application Sub Type:
-
Kit Contents:
Eval Board AD8318, User Guide
Product Range:
AD8318 Series
Features:
The Board can be Operated in the Controller or Measurement mode by Configuring the Feedback Resistor
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.