ANALOG DEVICES  AD8310ARMZ  Logarithmic Amplifier, Voltage-Out, 1, 95, 0.48, 20 ns, MSOP, 8

ANALOG DEVICES AD8310ARMZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K6572
  • Manufacturer Part No AD8310ARMZ

Product Overview


The AD8310ARMZ is a 95dB Demodulating Logarithmic Amplifier with a very fast voltage mode output capable of driving up to 25mA into a grounded load in under 15ns. It uses the progressive compression (successive detection) technique to provide a dynamic range of up to 95dB to ±3dB law conformance or 90dB to a ±1dB error bound up to 100MHz. It is extremely stable and easy to use, requiring no significant external components. A fast-acting CMOS compatible enable pin is provided. The fully differential input offers moderately high impedance (1kΩ in parallel with about 1pF). A simple network can match the input to 50Ω and provide a power sensitivity of -78dBm to +17dBm. The logarithmic linearity is typically within ±0.4dB up to 100MHz over the central portion of the range, but it is somewhat greater at 440MHz. There is no minimum frequency limit, the AD8310 can be used down to low audio frequencies. Special filtering features are provided to support this wide range.
  • Multistage demodulating logarithmic amplifier
  • High current capacity
  • ±0.4dB Linearity
  • Highly stable scaling over-temperature
  • Fully differential DC-coupled signal path
  • 100ns Power-up time
  • 1mA Sleep current

Applications

Signal Processing; Communications & Networking; Audio
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: MSOP
  • Dynamic Range, Decades: 95
  • Input Offset Voltage: 1.5mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 20ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.48
  • Supply Current: 8mA
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability:  76


  • 76 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.81 $9.81

Buy

Price

Quantity List Price
1 - 9 $9.81
10 - 24 $8.81
25 - 49 $8.03
50 - 99 $7.50
100 - 249 $7.24
250 - 499 $6.67
500 - 999 $6.06
1000+ $5.28
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6573
AD8310ARMZ-REEL7

AD8310ARMZ-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,SINGLE,BIPOLAR,TSSOP,8PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $5.50 2000+ $5.24

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7405
AD8310ARM-REEL7

AD8310ARM-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,SINGLE,BIPOLAR,TSSOP,8PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $6.11 2000+ $6.06

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought