ANALOG DEVICES  AD8309ARUZ  Logarithmic Amplifier, 1, 12, 0.4, 67 ns, TSSOP, 16

ANALOG DEVICES AD8309ARUZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M8896
  • Manufacturer Part No AD8309ARUZ

Product Specifications, Documents & More


  • Amplifier Case Style: TSSOP
  • Dynamic Range, Decades: 12
  • Input Offset Voltage: -
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 67ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.4
  • Supply Current: 16mA
  • Supply Voltage Range: 2.7V to 6.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability: Not Currently Stocked


Substitutes

  • 59K6568 - IC,Log/Antilog Amplifier,BIPOLAR,TSSOP,16PIN,PLASTIC
  • 09B6544 - IC,Log/Antilog Amplifier,BIPOLAR,TSSOP,16PIN,PLASTIC

Price

Quantity List Price Your Price
25 - 49 $14.26
50 - 99 $13.49
100 - 249 $13.15
250 - 499 $11.94
500+ $11.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6568
AD8309ARUZ-REEL7

AD8309ARUZ-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,TSSOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $10.40 2000+ $10.31

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

09B6544
AD8309ARU-REEL7

AD8309ARU-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,TSSOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $12.01 2000+ $11.91

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought