ANALOG DEVICES  AD8307ARZ  Logarithmic Amplifier, 1, 6, 0.025, 500 ns, SOIC, 8

ANALOG DEVICES AD8307ARZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K6564
  • Manufacturer Part No AD8307ARZ

Product Overview


The AD8307ARZ is a first Logarithmic Amplifier. It is a complete 500MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92dB to ±3dB law-conformance and 88dB to a tight ±1dB error bound at all frequencies up to 100MHz. It is extremely stable and easy to use, requiring no significant external components. This exhibits excellent supply insensitivity and temperature stability of the scaling parameters. The unique combination of low cost, small size, low power consumption, high accuracy and stability, very high dynamic range and a frequency range encompassing audio through IF to UHF makes this product useful in numerous applications requiring the reduction of a signal to its decibel equivalent.
  • Complete multistage
  • Slope of 25mV/dB, intercept of -84dBm
  • Highly stable scaling over-temperature
  • Fully differential DC-coupled signal path
  • 100ns Power-up time
  • 150μA Sleep current

Applications

Test & Measurement; Sensing & Instrumentation; Signal Processing
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Dynamic Range, Decades: 6
  • Input Offset Voltage: 500µV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 500ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.025
  • Supply Current: 8mA
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.40 $12.4

Buy

Price

Quantity List Price
1 - 4 $12.40
5 - 9 $11.59
10 - 24 $11.27
25 - 49 $10.40
50 - 99 $9.83
100 - 249 $9.58
250 - 499 $8.71
500+ $8.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6566
AD8307ARZ-RL7

AD8307ARZ-RL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

750+ $7.58 1500+ $7.52

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

09B6540
AD8307AR-REEL

AD8307AR-REEL

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

2500+ $8.67

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

09B6541
AD8307AR-REEL7

AD8307AR-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

750+ $8.74 1500+ $8.67

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought