ANALOG DEVICES  AD8307ANZ  Logarithmic Amplifier, 1, 4.6, 0.5, 500 ns, DIP, 8

ANALOG DEVICES AD8307ANZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M0950
  • Manufacturer Part No AD8307ANZ

Product Overview


The AD8307ANZ is a 500MHz Monolithic Demodulating Logarithmic Amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92dB to ±3dB law conformance and 88dB to a tight ±1dB error bound at all frequencies up to 100MHz. It is extremely stable and easy to use requiring no significant external components. A single-supply voltage of 2.7 to 5.5V at 7.5mA is needed. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of 150μA. The amplifier is ideal for use in conversion of signal level to decibel form, transmitter antenna power measurement and receiver signal strength indication (RSSI) as well as low cost radar and sonar signal processing.
  • Highly stable scaling over-temperature
  • Fully differential DC-coupled signal path
  • 100ns Power-up time
  • 150μA Sleep current
  • ±1dB Linearity

Applications

Signal Processing; Test & Measurement; Power Management
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Dynamic Range, Decades: 4.6
  • Input Offset Voltage: 50µV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 500ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.5
  • Supply Current: 8mA
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.40 $12.4

Buy

Price

Quantity List Price
1 - 4 $12.40
5 - 9 $11.59
10 - 24 $11.27
25 - 49 $10.40
50 - 99 $9.83
100 - 249 $9.58
250 - 499 $8.71
500+ $8.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought