ANALOG DEVICES  AD8306ARZ  Logarithmic Amplifier, 1, 5, 0.4, 73 ns, SOIC, 16

ANALOG DEVICES AD8306ARZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K6558
  • Manufacturer Part No AD8306ARZ

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Dynamic Range, Decades: 5
  • Input Offset Voltage: -
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 73ns
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.4
  • Supply Current: 16mA
  • Supply Voltage Range: 2.7V to 6.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.33 $29.33

Buy

Price

Quantity List Price
1 - 4 $29.33
5 - 9 $28.02
10 - 24 $27.05
25 - 49 $24.93
50 - 99 $23.95
100 - 249 $23.14
250 - 499 $21.18
500+ $20.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6561
AD8306ARZ-RL7

AD8306ARZ-RL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,SOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $19.55

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7401
AD8306AR-REEL7

AD8306AR-REEL7

ANALOG DEVICES

IC,Log/Antilog Amplifier,BIPOLAR,SOP,16PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $22.58

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought