Low

ANALOG DEVICES  AD8305ACPZ-RL7  LOGARITHMIC AMPLIFIER, 20mV, LFCSP-16, FULL REEL

ANALOG DEVICES-AD8305ACPZ-RL7-LOGARITHMIC AMPLIFIER, 20mV, LFCSP-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6556
  • Manufacturer Part No AD8305ACPZ-RL7

Product Information


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 5
  • Input Offset Voltage: 20mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Scale Factor V / Decade: 0.2
  • Supply Current: 5.4mA
  • Supply Voltage Range: 3V to 12V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Unit Price: $11.22

Buy

Price

Quantity List Price
1500 - 2999 $11.22
3000 - 4499 $10.59
4500+ $9.96

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought