Low

ANALOG DEVICES  AD8302ARUZ  IC, RF AMPLIFIER, 2.7GHZ, 0.5DB, 5.5V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6548
  • Manufacturer Part No AD8302ARUZ

Product Information


  • Frequency Max: 2.7GHz
  • Frequency Min: 0Hz
  • Input Power Max: 0dBm
  • Input Power Min: -60dBm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: TSSOP
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity: -
  • Supply Current: 19mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/96
  •  130/113

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.46

Buy

Price

Quantity List Price
1 - 9 $22.46
10 - 24 $21.40
25 - 49 $20.88
50 - 99 $19.16
100 - 499 $18.23
500 - 999 $17.84
1000 - 2499 $16.25
2500+ $15.99

ANALOG DEVICES-AD8302ARUZ-IC, RF AMPLIFIER, 2.7GHZ, 0.5DB, 5.5V, TSSOP-14;IC, RF AMPLIFIER, 2.7GHZ, 0.5DB, 5.5V, TSSOP-14; Frequency Min:0Hz; Frequency Max:2.7GHz; Input Power Min:-60dBm; Input Power Max:0dBm; Sensitivity:-; RF IC Case Style:TSSOP; No. of Pins:14; Supply Voltage Min:2.7V; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6549
AD8302ARUZ-REEL

AD8302ARUZ-REEL

ANALOG DEVICES

TSSOP LF-3GHz Gain Phase Detector, REEL

TSSOP LF-3GHz Gain Phase Detector, REEL

  Write a Review | Ask a Question

0

2500+ $18.23 5000+ $17.18 7500+ $16.25

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought