Low

ANALOG DEVICES  AD829JRZ  Video Amplifier, 1 Amplifiers, 120 MHz, 230 V/µs, 0 °C, 70 °C, 32 mA

ANALOG DEVICES AD829JRZ
Manufacturer Part No:
AD829JRZ
Newark Part No.:
19M8894
Product Range
AD829 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
120MHz
Slew Rate:
230V/µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Output Current:
32mA
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
Packaging:
Each
Product Range:
AD829 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Video Amplifier, 1 Amplifiers, 120 MHz, 230 V/µs, -40 °C, 125 °C, 32 mA

ANALOG DEVICES

55 in stock

Price for: Each

1+ $6.03 10+ $5.42 25+ $4.94 50+ $4.60 More pricing

Buy
AD829JRZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.70 1500+ $3.78

Buy
AD829ARZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.38 2000+ $3.22

Buy
AD829JR-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $5.93 1500+ $4.78

Buy
AD829AR-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.26 2000+ $4.06

Buy

Associated Products