Low

ANALOG DEVICES  AD829ARZ  Video Amplifier, 1 Amplifiers, 120 MHz, 230 V/µs, -40 °C, 125 °C, 32 mA

ANALOG DEVICES AD829ARZ
Manufacturer Part No:
AD829ARZ
Newark Part No.:
82H3000
Product Range
AD829 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD829ARZ is a High Speed Low Noise Video Operational Amplifier with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth >50MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58MHz a...
  • High speed
  • 90ns Settling time to 0.1%
  • Ideal for video applications
  • 0.02% Differential gain
  • 0.04° Differential phase
  • Low noise
  • 1.7nV/√Hz Input voltage noise
  • 1.5pA/√Hz Input current noise
  • Excellent DC precision
  • 1mV Maximum input offset voltage
  • 0.3µV/°C Input offset drift
  • Flexible operation
  • 5mA Supply current
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
120MHz
Slew Rate:
230V/µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Output Current:
32mA
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
Packaging:
Each
Product Range:
AD829 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Video Amplifier, 1 Amplifiers, 120 MHz, 230 V/µs, 0 °C, 70 °C, 32 mA

ANALOG DEVICES

64 in stock

Price for: Each

1+ $7.08 10+ $6.37 25+ $5.81 50+ $5.41 More pricing

Buy
AD829JR-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $5.93 1500+ $4.78

Buy
AD829AR-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.26 2000+ $4.06

Buy
AD829JRZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $3.78

Buy
AD829JRZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.70 1500+ $3.78

Buy
AD829ARZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.38 2000+ $3.22

Buy

Associated Products