Low

ANALOG DEVICES  AD8279ARZ  DIFFERENTIAL AMPLIFIER, 1MHZ, 1.4V/ uS, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52R8159
  • Manufacturer Part No AD8279ARZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1MHz
  • Gain dB Max: 2dB
  • Input Offset Voltage: 500µV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 1.4V/µs
  • Supply Current: 200µA
  • Supply Voltage Range: 2V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/111

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 112

Order multiple quantity: 56

Unit Price: $3.11

Buy

Price

Quantity List Price
100 - 249 $3.11
250 - 499 $2.86
500 - 999 $2.58
1000 - 2499 $2.14
2500+ $2.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought