Low

ANALOG DEVICES  AD8278BRMZ  Differential Amplifier, Wide Supply Range, 1 Amplifiers, 1 MHz, -40 °C, 85 °C

ANALOG DEVICES AD8278BRMZ
Manufacturer Part No:
AD8278BRMZ
Newark Part No.:
39Y2899
Product Range
AD8278 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
-
Gain dB Max:
-
Bandwidth:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Range:
2V to 36V, ± 2V to ± 18V
Slew Rate:
1.4V/µs
Packaging:
Each
Product Range:
AD8278 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products