ANALOG DEVICES  AD8278ARMZ  Differential Amplifier, Wide Supply Range, 1, 250 µV, 2 dB, 1 MHz, -40 °C, 85 °C

ANALOG DEVICES AD8278ARMZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24R9030
  • Manufacturer Part No AD8278ARMZ

Product Specifications, Documents & More


  • Amplifier Case Style: MSOP
  • Bandwidth: 1MHz
  • Gain dB Max: 2dB
  • Input Offset Voltage: 250µV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 1.4V/µs
  • Supply Current: 200µA
  • Supply Voltage Range: 2V to 36V, ± 2V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/112
  •  132/109

Availability

Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 50

Price: $1.79 $1.79

Buy

Price

Quantity List Price
250 - 499 $1.79
500 - 999 $1.56
1000 - 2499 $1.29
2500+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought