Low

AD8277ARZ - 

Differential Amplifier, Unity-Gain, 2 Amplifiers, 500 µV, 500 kHz, -40 °C, 85 °C

AD8277ARZ - Differential Amplifier, Unity-Gain, 2 Amplifiers, 500 µV, 500 kHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
AD8277ARZ
Newark Part No.:
24R9024
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8277ARZ is a general-purpose unity-gain Difference Amplifier intended for precision signal conditioning in power critical applications that require both high performance and low power. It provides exceptional common-mode rejection ratio (86dB) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser-trimmed for excellent gain accuracy and high CMRR. It also has extremely low gain drift vs. temperature. The common-mode range of the amplifier extends to almost double the supply voltage, making these amplifiers ideal for single-supply applications that require a high common-mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection to the op amps.
  • Wide input range beyond supplies
  • Rugged input overvoltage protection
  • 200μA Maximum per channel Low supply current
  • 0.5mW at 2.5V Low power dissipation
  • 86dB, DC to 10kHz Minimum CMRR
  • ±2μV/°C (B grade) Maximum low offset voltage drift
  • 1ppm/°C (B grade) Maximum low gain drift

Applications

Test & Measurement, Portable Devices, Industrial

Product Information

:
2Amplifiers
:
500µV
:
-
:
500kHz
:
-40°C
:
85°C
:
SOIC
:
14Pins
:
2V to 36V
:
1.1V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.26 $ 3.26
Price for:
Each
Multiple: 56 Minimum: 112
Quantity Price
112 + $3.26
504 + $2.78
1008 + $2.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.