Low

AD8276BRMZ - 

Differential Amplifier, Unity-Gain, 1 Amplifiers, 100 µV, 550 kHz, -40 °C, 85 °C

AD8276BRMZ - Differential Amplifier, Unity-Gain, 1 Amplifiers, 100 µV, 550 kHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
AD8276BRMZ
Newark Part No.:
39Y2898
Product Range
AD8276 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8276BRMZ is a general-purpose unity-gain Difference Amplifier intended for precision signal conditioning in power critical applications that require both high performance and low power. It provides exceptional common-mode rejection ratio (86dB) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser-trimmed for excellent gain accuracy and high CMRR. It also has extremely low gain drift vs. temperature. The common-mode range of the amplifier extends to almost double the supply voltage, making these amplifiers ideal for single-supply applications that require a high common-mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection to the op-amp.
  • Wide input range beyond supplies
  • Rugged input overvoltage protection
  • 200μA Maximum per channel Low supply current
  • 0.5mW at VS=2.5V Low power dissipation
  • 86dB, DC to 10kHz Minimum CMRR
  • ±2μV/°C Maximum low offset voltage drift (B grade)
  • 1ppm/°C Maximum low gain drift (B grade)

Applications

Test & Measurement, Power Management, Portable Devices, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
100µV
:
-
:
550kHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
2V to 36V, ± 2V to ± 18V
:
1.1V/µs
:
AD8276 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/23/18
$3.81 $ 3.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.81
10 + $3.40
25 + $3.06
50 + $2.92
100 + $2.79
250 + $2.53
500 + $2.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.