Low

AD8276ARZ - 

Differential Amplifier, Unity-Gain, 1 Amplifiers, 100 µV, 1 dB, 550 kHz, -40 °C, 85 °C

ANALOG DEVICES AD8276ARZ

The actual product may differ from image shown

Manufacturer Part No:
AD8276ARZ
Newark Part No.:
08R6717
Product Range
AD8276 Series

Product Overview

The AD8276ARZ is a Wide supply Range Unity Gain Difference Amplifier intended for precision signal conditioning in power critical applications that require both high performance and low power. It provides exceptional common-mode rejection ratio (86dB) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser-trimmed for excellent gain accuracy and high CMRR. The common-mode range extends to almost double the supply voltage making the amplifier ideal for single supply applications that require a high common-mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection to the op amp. While the amplifier is optimized for use as difference amplifier, it can also be connected in high precision, single-ended configurations with G = -1, +1, +2. The AD8276 provides an integrated precision solution that has smaller size and better performance than a discrete alternative.
  • Rugged input overvoltage protection
  • 200μA Maximum supply current per channel
  • 0.5mW Power dissipation at VS = 2.5V
  • 86dB Minimum CMRR, DC to 10kHz
  • ±2μV/°C Maximum offset voltage drift
  • 1ppm/°C Maximum gain drift

Applications

Test & Measurement, System Monitoring, Signal Processing, Portable Devices, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
100µV
:
1dB
:
550kHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 2V to ± 18V
:
1.1V/µs
:
Each
:
AD8276 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.90 $ 1.90
Price for:
Each
Multiple: 98 Minimum: 196
Quantity Price
196 + $1.90
250 + $1.73
500 + $1.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.