Low

AD8244BRMZ - 

Operational Amplifier, Quad, 4 Amplifier, 3.6 MHz, 0.8 V/µs, 3V to 36V, ± 1.5V to ± 18V, MSOP

AD8244BRMZ - Operational Amplifier, Quad, 4 Amplifier, 3.6 MHz, 0.8 V/µs, 3V to 36V, ± 1.5V to ± 18V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
AD8244BRMZ
Newark Part No.:
39Y2897
Product Range
AD8244 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8244BRMZ is a low power FET input quad Unity-gain Buffer designed to isolate very large source impedances from the rest of the signal chain. The 2pA maximum bias current, near zero current noise and 10 TΩ input impedance introduce almost no error, even with source impedance well into the megaohms. Many traditional operational amplifier pinouts have a supply pin that is next to the non-inverting input. A guard trace must be routed between these pins to avoid leakage currents much larger than the bias current of a FET input op amp. The AD8244 solves this problem with unique pinout that physically separates the high impedance inputs from the low impedance supplies and outputs of the other buffers. The AD8244 design is focused on solving problems specific to buffers. This includes close channel-to-channel matching which allows channels of the AD8244 to be used in differential signal chains with minimal error.
  • Extremely high input impedance
  • Low noise
  • High DC precision - 3μV/°C maximum offset drift (B grade)
  • No leakage from inputs to supply pins
  • Provides guarding capability
  • Rail-to-rail output
  • Single-supply operation - Input range extends to ground
  • 250μA Maximum supply current per amplifier
  • 2pA Maximum input bias current at 25°C

Applications

Medical, Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
4 Amplifier
:
3.6MHz
:
0.8V/µs
:
3V to 36V, ± 1.5V to ± 18V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
AD8244 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.