Low

ANALOG DEVICES  AD8244ARMZ  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 0.8 V/µs, 3V to 36V, MSOP, 10 Pins

ANALOG DEVICES AD8244ARMZ
Manufacturer Part No:
AD8244ARMZ
Newark Part No.:
19X8189
Product Range
AD8244 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 36V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8244 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products