Low

ANALOG DEVICES  AD8232ACPZ-WP  ANALOGUE FRONT END, HEART RATE MONITOR, LFCSP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 45W7065
  • Manufacturer Part No AD8232ACPZ-WP

Product Information


  • IC Function: Analogue Front End Device IC
  • IC Package Type: LFCSP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 128

Order multiple quantity: 64

Price: $2.65

Buy

Price

Quantity List Price
100 - 499 $2.65
500 - 999 $2.40
1000 - 2499 $2.15
2500+ $1.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought