Low

AD8232ACPZ-R7 - 

Heart Rate Monitor Front End, 2 V to 3.5 V, LFCSP-20

AD8232ACPZ-R7 - Heart Rate Monitor Front End, 2 V to 3.5 V, LFCSP-20

The actual product may differ from image shown

Manufacturer Part No:
AD8232ACPZ-R7
Newark Part No.:
39Y2896
Product Range
AD8232 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Signal Conditioning Circuit
:
2V
:
3.5V
:
LFCSP
:
20Pins
:
-40°C
:
85°C
:
Each
:
AD8232 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

HEART RATE MONITOR, 3.5V, WLCSP-20

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $4.47 10+ $4.01 25+ $3.77 50+ $3.53 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $17.27 10+ $15.87 25+ $15.43 50+ $14.42 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,056 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18
$3.43 $ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.43
10 + $3.06
25 + $2.76
50 + $2.63
100 + $2.51
250 + $2.28
500 + $2.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.