Low

AD822TRZ-EP - 

Operational Amplifier, Dual, 2 Amplifier, 1.9 MHz, 3 V/µs, NSOIC, 8 Pins

AD822TRZ-EP - Operational Amplifier, Dual, 2 Amplifier, 1.9 MHz, 3 V/µs, NSOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD822TRZ-EP
Newark Part No.:
39Y2891
Product Range
AD822 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD822TRZ-EP is a precision low power dual FET input Operational Amplifier for use with active filters. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. Offset voltage of 800μV maximum, offset voltage drift of 2μV/°C, input bias currents below 25pA and low input voltage noise provide DC precision with source impedances up to a gigaohm. The 1.8MHz unity-gain bandwidth, -93dB total harmonic distortion (THD) at 10kHz and 3V/μs slew rate are provided with a low supply current of 800μA per amplifier.
  • True single-supply operation
  • Output swings rail-to-rail
  • Input voltage range extends below ground
  • High load drive
  • Excellent AC performance for low power
  • Excellent DC performance
  • Capacitive load drive up to 350pF, G=+1
  • 13nV/√Hz at 10kHz Low noise

Applications

Portable Devices, Test & Measurement, Signal Processing, Medical

Product Information

:
2 Amplifier
:
1.9MHz
:
3V/µs
:
NSOIC
:
8Pins
:
-55°C
:
125°C
:
Each
:
AD822 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/2/18

Alternatives Available

16AC3409 - OP-AMP, 2.5MHZ, 7.5V/US, SOIC-8

$12.12 $ 12.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.12
10 + $10.99
25 + $10.33
50 + $9.95
100 + $8.95
250 + $8.27
500 + $7.77
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.