Low

AD822BRZ - 

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

AD822BRZ - Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD822BRZ
Newark Part No.:
59K6493
Product Range
AD822 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD822BRZ is a Single Supply Rail-to-rail Low Power FET-input Operational Amplifier that can operate from a single supply of 5 to 30V or from dual supplies of ±2.5 to ±15V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. Offset voltage of 800µV maximum, offset voltage drift of 2µV/°C, input bias currents below 25pA and low input voltage noise provide DC precision with source impedances up to a Giga ohm. The 1.8MHz unity-gain bandwidth, -93dB total harmonic distortion (THD) at 10kHz and 3V/µs slew rate are provided with a low supply current of 800µA per amplifier.
  • True single-supply operation
  • Input voltage range extends below ground
  • High load drive
  • 350pF Capacitive load drive, G = +1
  • 15mA Minimum output current
  • Excellent AC performance for low power
  • 800µA Maximum quiescent current per amplifier
  • Good DC performance
  • 800µV Maximum input offset voltage
  • 2µV/°C Typical offset voltage drift
  • 25pA Maximum input bias current
  • 13nV/√Hz at 10kHz Low noise
  • No phase inversion

Applications

Power Management, Signal Processing, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
1.8MHz
:
3V/µs
:
± 1.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD822 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

OP-AMP, 10MHZ, 8V/US, UMAX-8

161 in stock

Each

1+ $3.65 10+ $3.38 25+ $3.16 50+ $3.01 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

84Y6186 - OP-AMP, 10MHZ, 8V/US, UMAX-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.