Low

AD822ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

AD822ARZ - Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD822ARZ
Newark Part No.:
59K6490
Product Range
AD822 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD822ARZ is a rail to rail, FET input dual op amp (Operational Amplifier) in 8 pin NSOIC package. This dual precision, low power op amp can operate from single supply of 5V to 30V or dual supplies of ±2.5V to ±15V. It has true single supply capability with an input voltage range extending below negative rail allowing the AD822 to accommodate input signals below ground in single supply mode. Output voltage swing extends to within 10mV of each rail providing the maximum output dynamic range.
  • Rail to rail output swings
  • Capacitive load drive of 350pF at G = +1
  • Minimum output current of 15mA
  • 800μA maximum quiescent current per amplifier
  • Unity gain bandwidth of 1.9MHz at VS = ±5 V
  • Slew rate of 3V/μs
  • 800μV maximum input offset voltage
  • Low noise of 13nV/√Hz at 10KHz
  • 25pA maximum input bias current
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Sensing & Instrumentation, Medical

Warnings

ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

:
2 Amplifier
:
1.8MHz
:
3V/µs
:
5V to 30V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD822 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

FET INPUT OPAMP, 1.8MHZ, 3V/US, NSOIC-8

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $7.64 100+ $6.24 250+ $5.72 500+ $5.31 More Pricing...

Add

ANALOG DEVICES

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

106 in stock
Add

ANALOG DEVICES

OP-AMP, 1.8MHZ, 3V/US, NSOIC-8

250 in stock

Each (Supplied on Cut Tape)

1+ $8.40 10+ $7.54 25+ $7.15 50+ $6.43 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.07 $ 7.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.07
98 + $6.09
196 + $5.29
588 + $4.61
1078 + $4.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.