Low

ANALOG DEVICES  AD822ARZ-REEL  Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD822ARZ-REEL
Technical Data Sheet (517.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.8MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.82 10+ $6.12 25+ $5.58 50+ $5.21 More pricing

Buy
AD822ARZ-REEL7

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $6.82 10+ $6.12 25+ $5.58 50+ $5.21 More pricing

Buy
AD822ARZ-REEL7

Operational Amplifier (Op-Amp) IC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.43 1500+ $3.57

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

87 in stock

Price for: Each

1+ $10.15 10+ $9.11 25+ $8.30 50+ $7.76 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES

64 in stock

Price for: Each

1+ $8.85 10+ $7.90 25+ $7.13 50+ $6.67 More pricing

Buy

Associated Products

Similar Products