Low

ANALOG DEVICES  AD822AR  Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES AD822AR
Technical Data Sheet (517.09KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD822AR is a precision low power dual FET input Operational Amplifier for use with active filters. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. Offset voltage of 800μV maximum, offset voltage drift of 2μV/°C, input bias currents below 25pA and low input voltage noise provide DC precision with source impedances up to a gigaohm. The 1.8MHz unity-gain bandwidth, -93dB total harmonic distortion (THD) at 10kHz and 3V/μs slew rate are provided with a low supply current of 800μA per amplifier.
  • True single-supply operation
  • Output swings rail-to-rail
  • Input voltage range extends below ground
  • High load drive
  • Excellent AC performance for low power
  • Excellent DC performance
  • Capacitive load drive up to 350pF, G=+1
  • 13nV/√Hz at 10kHz Low noise

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.8MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 30V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Test & Measurement;
  • Signal Processing;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

87 in stock

Price for: Each

1+ $10.15 10+ $9.11 25+ $8.30 50+ $7.76 More pricing

Buy
AD822BRZ-REEL7

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $6.59 1500+ $5.31

Buy
AD822BRZ-REEL

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $5.31

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.82 10+ $6.12 25+ $5.58 50+ $5.21 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Cut Tape)

500+ $4.43

Buy
AD822ARZ-REEL7

Operational Amplifier (Op-Amp) IC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.43 1500+ $3.57

Buy

Associated Products

Similar Products