Low

ANALOG DEVICES  AD822AR-REEL7  Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD822AR-REEL7
Manufacturer Part No:
AD822AR-REEL7
Newark Part No.:
19M8889
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.8MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES

162 in stock

Price for: Each

1+ $7.98

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

22 in stock

Price for: Each

1+ $9.94 10+ $8.94 25+ $8.15 50+ $7.59 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, 5V to 30V, SOIC, 8 Pins

ANALOG DEVICES

168 in stock

Price for: Each

1+ $6.69 10+ $6.00 25+ $5.47 50+ $5.11 More pricing

Buy
AD822ARZ-REEL7

Operational Amplifier (Op-Amp) IC

ANALOG DEVICES

0

Price for: Each

750+ $4.43 1500+ $3.57

Buy

Associated Products

Similar Products