Low

AD8228BRMZ - 

Instrument Amplifier, 1 Amplifier, 50 µV, 2.5 V/µs, 650 kHz, ± 2.3V to ± 18V, MSOP

AD8228BRMZ - Instrument Amplifier, 1 Amplifier, 50 µV, 2.5 V/µs, 650 kHz, ± 2.3V to ± 18V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
AD8228BRMZ
Newark Part No.:
39Y2895
Product Range
AD8228 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8228BRMZ is a high performance Instrumentation Amplifier with very high gain accuracy. Because all gain setting resistors are internal and laser trimmed, gain accuracy and gain drift are better than can be achieved with typical instrumentation amplifiers. Low voltage offset, low offset drift, low gain drift, high gain accuracy and high CMRR make this part an excellent choice in applications that demand the best DC performance possible, such as bridge signal conditioning. The AD8228 operates on both single and dual supplies. Because the part can operate on supplies up to ±18V, it is well suited for applications where high common-mode input voltages are encountered.
  • Pin strappable gains of 10 and 100
  • Low noise
  • Indefinite output short-circuit current

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical

Product Information

:
1 Amplifier
:
50µV
:
2.5V/µs
:
650kHz
:
± 2.3V to ± 18V
:
MSOP
:
8Pins
:
Differential
:
120dB
:
-40°C
:
85°C
:
Each
:
AD8228 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/11/19
$10.58 $ 10.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.58
10 + $9.52
25 + $8.96
50 + $8.42
100 + $7.99
250 + $7.51
500 + $6.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.