AD8226BRZ - 

Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, NSOIC

AD8226BRZ - Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, NSOIC

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
AD8226 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The AD8226BRZ is a Wide Supply Range Rail-to-rail Output Instrumentation Amplifier that requires only one external resistor to set any gain between 1 and 1000. It is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range also includes the ability to go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The AD8226 operates on supplies ranging from ±1.35 to ±18V for dual supplies and 2.2 to 36V for single supply. The robust amplifier inputs are designed to connect to real world sensors. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails. This is perfect for multichannel, space-constrained industrial applications and is designed with a minimum gain of 1 and can easily handle ±10V signals.
  • Gain set with 1 resistor (G = 1 to 1000)
  • Input voltage goes below ground
  • Inputs protected beyond supplies
  • Very wide power supply range
  • 22nV/√Hz Input noise
  • 350μA Typical supply current


Industrial, Automotive, Medical, Portable Devices, Signal Processing


ESD sensitive device, take proper precaution while handling the device.

Product Information

1 Amplifier
Rail to Rail
AD8226 Series
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

91T4968 - Instrument Amplifier, 1, 150 V, 1 V/ s, 1 MHz, 2.7V to 36V, 1.35V to 18V, SOIC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.