Low

AD8226BRMZ - 

Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, 2.2V to 36V, ± 1.35V to ± 18V, MSOP

AD8226BRMZ - Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, 2.2V to 36V, ± 1.35V to ± 18V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
AD8226BRMZ
Newark Part No.:
39Y2893
Product Range
AD8226 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8226BRMZ is a wide supply range Instrumentation Amplifier that requires only one external resistor to set any gain between 1 and 1000. The AD8226 is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range also includes the ability to go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The AD8226 operates on supplies ranging from ±1.35 to ±18V for dual supplies and 2.2 to 36V for single supply. The robust AD8226 inputs are designed to connect to real-world sensors. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails. For example, with a ±5V supply, the part is guaranteed to withstand ±35V at the input with no damage. Minimum as well as maximum input bias currents are specified to facilitate open wire detection.
  • Input voltage goes below ground
  • Inputs protected beyond supplies
  • Indefinite output short-circuit current
  • 22nV/√Hz Input noise
  • 350μA Typical supply current

Applications

Industrial, Automation & Process Control, Medical, Test & Measurement

Product Information

:
1 Amplifier
:
50µV
:
0.6V/µs
:
1.5MHz
:
2.2V to 36V, ± 1.35V to ± 18V
:
MSOP
:
8Pins
:
Rail to Rail
:
120dB
:
-40°C
:
125°C
:
Each
:
AD8226 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/11/19
$4.77 $ 4.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.77
10 + $4.26
25 + $3.83
50 + $3.65
100 + $3.49
250 + $3.16
500 + $2.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.