Low

ANALOG DEVICES  AD8212WYRMZ  Current Sense Amplifier, High Voltage, 1 Amplifier, 720 µA, MSOP, 8 Pins, -40 °C, 125 °C

ANALOG DEVICES AD8212WYRMZ
Manufacturer Part No:
AD8212WYRMZ
Newark Part No.:
39Y2890
Product Range
AD8212 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
720µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
1MHz
Supply Voltage Min:
7V
Supply Voltage Max:
65V
Input Offset Voltage:
2mV
CMRR:
-
Packaging:
Each
Product Range:
AD8212 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products