Low

ANALOG DEVICES  AD820ARZ  Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, 5V to 36V, SOIC, 8 Pins

ANALOG DEVICES AD820ARZ
Manufacturer Part No:
AD820ARZ
Newark Part No.:
88H0196
Product Range
AD820 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD820ARZ is a precision, low power FET input Operational Amplifier that can operate from a single supply of 5 to 36V or dual supplies of ±2.5 to ±18V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing this to accommodate input signals below ground in the 1-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. This drives up to 350pF of direct capacitive load and provides a minimum output current of 15mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user.
  • Input voltage range extends below ground
  • Excellent load drive
  • Excellent AC performance for low power
  • 800μA Maximum quiescent current
  • 1.8MHz Unity-gain bandwidth
  • Excellent DC performance
  • 13nV/√Hz at 10kHz Low noise
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.8MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD820 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Medical
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, 5V to 36V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $2.84 1500+ $2.28

Buy

Operational Amplifier, Single, 1 Amplifier, 1.8 GHz, 3 V/µs, 5V to 36V, SOIC, 8 Pins

ANALOG DEVICES

53 in stock

Price for: Each

1+ $6.25 10+ $5.62 25+ $5.12 50+ $4.77 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.9 MHz, 3 V/µs, ± 2.5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES

Not Currently Stocked
AD820ARZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.28

Buy
AD820AR-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $3.79 1500+ $3.05

Buy
AD820AR-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $3.05

Buy

Associated Products

Similar Products