Low

ANALOG DEVICES  AD8202WYRMZ  Differential Amplifier, Single-Supply, 2 Amplifiers, 2 mV, 50 kHz, -40 °C, 125 °C

ANALOG DEVICES AD8202WYRMZ
Manufacturer Part No:
AD8202WYRMZ
Newark Part No.:
39Y2889
Product Range
AD8202 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2Amplifiers
Input Offset Voltage:
2mV
Gain dB Max:
-
Bandwidth:
50kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Range:
3.5V to 12V
Slew Rate:
0.28V/µs
Packaging:
Each
Product Range:
AD8202 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products